RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 25 mm
- RS Stock No.:
- 800-655
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£18.42
(exc. VAT)
£22.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.42 | £1.842 |
*price indicative
- RS Stock No.:
- 800-655
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 25mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 25mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded fastener designed to connect two or more objects securely within a tapped hole. Its hexagon head enables effective tightening and loosening, making it essential for various assembly tasks.
Setscrews are fully threaded for secure connections without protruding ends
Able to be tightened and loosened using a socket drive or spanner
Constructed from A4 stainless steel, ensuring Durable corrosion resistance
Conforms to DIN 933 specifications, guaranteeing quality and performance
Related links
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 20 mm
- RS PRO Plain Stainless Steel Metric Thread x 120 mm
- RS PRO Plain Stainless Steel Metric Thread x 60 mm
- RS PRO Plain Stainless Steel Metric Thread x 80 mm
- RS PRO Plain Stainless Steel Metric Thread x 50 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm

