RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 20 mm
- RS Stock No.:
- 800-654
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£15.75
(exc. VAT)
£18.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.75 | £1.575 |
*price indicative
- RS Stock No.:
- 800-654
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 20mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 20mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded fastening component designed to securely connect multiple objects without the need for a nut. Ideal for applications requiring strong fittings in both internal and external environments.
Manufactured from A4 stainless steel for excellent corrosion resistance
Complies with DIN 933 specifications for quality assurance
Hexagon head design allows for easy tightening with socket drives or spanners
Can be removed and reinserted repeatedly, making it suitable for maintenance tasks
Related links
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 120 mm
- RS PRO Plain Stainless Steel Metric Thread x 60 mm
- RS PRO Plain Stainless Steel Metric Thread x 80 mm
- RS PRO Plain Stainless Steel Metric Thread x 50 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 25 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm

