RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 80 mm
- RS Stock No.:
- 800-637
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 100 units)*
£82.67
(exc. VAT)
£99.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £82.67 | £0.827 |
*price indicative
- RS Stock No.:
- 800-637
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 80mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 80mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded component designed for secure connections between multiple objects, suitable for various applications where reliability and durability are paramount.
Manufactured from A4 stainless steel for excellent corrosion resistance
Conforms to DIN 933 specifications, ensuring compliance and reliability
Hexagon head design allows for easy tightening and loosening with sockets or spanners
Can be reused multiple times, making it Ideal for maintenance applications
Related links
- RS PRO Plain Stainless Steel Metric Thread x 80 mm
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 20 mm
- RS PRO Plain Stainless Steel Metric Thread x 120 mm
- RS PRO Plain Stainless Steel Metric Thread x 60 mm
- RS PRO Plain Stainless Steel Metric Thread x 50 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 25 mm

