RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 50 mm

Image representative of range

Subtotal (1 bag of 100 units)*

£45.00

(exc. VAT)

£54.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£45.00£0.45

*price indicative

RS Stock No.:
800-615
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Setscrew

Length

50mm

Thread

Metric Thread

Material

Stainless Steel

Grade

A4

Finish

Plain

Standards/Approvals

DIN 933

The RS PRO setscrew is fully threaded and designed to securely connect two or more objects without the need for a nut. This versatile component is essential for applications requiring reliable fastening.

Manufactured from A4 stainless steel for excellent corrosion resistance

Conforms to DIN 933 specifications for consistent quality

Hexagon head design allows for easy tightening with a socket drive or spanner

Setscrews can be removed and reinserted multiple times, Ideal for maintenance tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy