RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 100 mm
- RS Stock No.:
- 800-646
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£74.58
(exc. VAT)
£89.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £74.58 | £1.492 |
*price indicative
- RS Stock No.:
- 800-646
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 100mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 100mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded fastening solution designed to securely connect two or more objects. Its versatile design allows for easy installation and removal, making it Ideal for maintenance tasks.
Manufactured from high-quality A4 stainless steel for exceptional corrosion resistance
Conforms to DIN 933 specifications for reliable performance
Hexagon head allows for easy tightening and loosening using standard tools
Suitable for both internal and external applications, including marine environments
Related links
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 20 mm
- RS PRO Plain Stainless Steel Metric Thread x 120 mm
- RS PRO Plain Stainless Steel Metric Thread x 60 mm
- RS PRO Plain Stainless Steel Metric Thread x 80 mm
- RS PRO Plain Stainless Steel Metric Thread x 50 mm
- RS PRO Plain Stainless Steel Metric Thread x 25 mm

