RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 100 mm

Image representative of range

Subtotal (1 bag of 25 units)*

£174.50

(exc. VAT)

£209.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£174.50£6.98

*price indicative

RS Stock No.:
800-622
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Setscrew

Length

100mm

Thread

Metric Thread

Material

Stainless Steel

Grade

A4

Finish

Plain

Standards/Approvals

DIN 933

The RS PRO setscrew is fully threaded, designed for secure connections between multiple objects without protruding ends, making it Ideal for various applications.

Manufactured from A4 stainless steel for excellent corrosion resistance

Hexagon head allows for easy tightening and loosening with socket drives or spanners

Can be removed and reinserted multiple times for maintenance and repair projects

Complies with DIN 933 specifications for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy