RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 90 mm
- RS Stock No.:
- 800-645
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£71.25
(exc. VAT)
£85.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £71.25 | £1.425 |
*price indicative
- RS Stock No.:
- 800-645
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 90mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 90mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded connector designed for efficient fastening in various applications. Ideal for both internal and external uses, it offers exceptional resistance against corrosion, making it perfect for demanding environments.
Manufactured from A4 stainless steel for outstanding corrosion resistance
Fully threaded for secure connections without the need for a nut
Hexagon head allows easy tightening and loosening with standard tools
Conforms to DIN 933 specifications for reliable performance
Related links
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 20 mm
- RS PRO Plain Stainless Steel Metric Thread x 120 mm
- RS PRO Plain Stainless Steel Metric Thread x 60 mm
- RS PRO Plain Stainless Steel Metric Thread x 80 mm
- RS PRO Plain Stainless Steel Metric Thread x 50 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm

