RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 80 mm
- RS Stock No.:
- 800-651
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
£52.25
(exc. VAT)
£62.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £52.25 | £2.09 |
*price indicative
- RS Stock No.:
- 800-651
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 80mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 80mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO hex setscrew is fully threaded, designed to connect two or more objects securely without requiring a nut. Its hexagon head allows for easy tightening and loosening with standard tools.
Manufactured from A4 stainless steel, ensuring excellent resistance to corrosion
Complies with DIN 933 specifications for reliability in performance
Designed for repeated removal and reinsertion, Ideal for maintenance tasks
Suitable for both internal and external applications, including marine environments
Related links
- RS PRO Plain Stainless Steel Metric Thread x 80 mm
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 20 mm
- RS PRO Plain Stainless Steel Metric Thread x 120 mm
- RS PRO Plain Stainless Steel Metric Thread x 60 mm
- RS PRO Plain Stainless Steel Metric Thread x 50 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 25 mm

