RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M8 x 40 mm
- RS Stock No.:
- 800-036
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 100 units)*
£65.20
(exc. VAT)
£78.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £65.20 | £0.652 |
*price indicative
- RS Stock No.:
- 800-036
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 40mm | |
| Thread | M8 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 40mm | ||
Thread M8 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel A4 Hex Bolt, M8 x 40 mm long
The RS PRO A4 Hex Bolt is a high-quality fastener designed for secure and reliable connections in various industrial applications. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments.
Features and Benefits
Material: Stainless steel A4 for superior corrosion resistance
Length: 40 mm for versatile application use
Thread: M8 thread for compatibility with standard fittings
Standard Compliance: Meets DIN 931 standards for quality assurance
Finish: Stainless steel finish for durability and longevity
Length: 40 mm for versatile application use
Thread: M8 thread for compatibility with standard fittings
Standard Compliance: Meets DIN 931 standards for quality assurance
Finish: Stainless steel finish for durability and longevity
Applications
Marine environments
Chemical processing plants
Outdoor construction projects
Chemical processing plants
Outdoor construction projects
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Ideal for use in environments requiring high corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M8 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 90 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 30 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 80 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 35 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 60 mm

