RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M6 x 40 mm

Image representative of range

Subtotal (1 bag of 200 units)*

£58.48

(exc. VAT)

£70.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£58.48£0.292

*price indicative

RS Stock No.:
800-028
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

40mm

Thread

M6

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO Stainless Steel Hex Bolt, M6 x 40 mm long


The RS PRO M6 Hex Bolt is a high-quality fastener designed for secure and reliable connections in various industrial applications. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments.

Features and Benefits


Material: A4 stainless steel provides superior corrosion resistance.
Thread: M6 thread ensures compatibility with standard nuts and components.
Length: 40 mm length suitable for a range of fastening applications.
Finish: Stainless steel finish enhances durability and longevity.
Standard Compliance: Meets DIN 931 standards for quality and reliability.

Applications


Construction and building projects
Marine and offshore environments
Automotive and machinery assembly

Additional Information


Complies with DIN 931 standards for hex bolts
Ideal for use in corrosive environments due to A4 stainless steel material
Suitable for both indoor and outdoor applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy