RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M6 x 70 mm
- RS Stock No.:
- 800-032
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 100 units)*
£44.60
(exc. VAT)
£53.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £44.60 | £0.446 |
*price indicative
- RS Stock No.:
- 800-032
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 70mm | |
| Thread | M6 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 70mm | ||
Thread M6 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M6 x 70 mm long
The RS PRO M6 Hex Bolt is a high-quality fastening solution designed for a variety of industrial applications. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its robust construction ensures reliable performance in securing components.
Features and Benefits
Material: A4 stainless steel provides superior corrosion resistance.
Length: 70 mm length suitable for a wide range of applications.
Thread: M6 thread ensures compatibility with standard components.
Finish: Stainless steel finish for enhanced durability and longevity.
Compliance: Meets DIN 931 standards for quality assurance.
Length: 70 mm length suitable for a wide range of applications.
Thread: M6 thread ensures compatibility with standard components.
Finish: Stainless steel finish for enhanced durability and longevity.
Compliance: Meets DIN 931 standards for quality assurance.
Applications
Marine environments
Chemical processing plants
Outdoor construction projects
Chemical processing plants
Outdoor construction projects
Additional Information
Conforms to DIN 931 standards for hex bolts.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M6 x 70 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 70 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 70 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 70 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 90 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 160 mm

