RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M6 x 60 mm
- RS Stock No.:
- 800-031
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 100 units)*
£40.66
(exc. VAT)
£48.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 24 November 2026
- Plus 6 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £40.66 | £0.407 |
*price indicative
- RS Stock No.:
- 800-031
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 60mm | |
| Thread | M6 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 60mm | ||
Thread M6 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
The RS Pro Hex bolt is a partially threaded fastener designed for securely connecting multiple components, Ideal for various mechanical applications. Its Durable construction ensures longevity and reliability in both internal and external environments.
Bolt feature a hexagon head for secure grip during tightening
Manufactured from A4 stainless steel, they resist corrosion effectively
Designed for repeated use, allowing easy maintenance and repairs
Complies with DIN 931 specifications for quality assurance
Related links
- RS PRO Stainless Steel A2 Stainless Steel M20 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 90 mm

