RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M10 x 70 mm

Image representative of range

Subtotal (1 bag of 50 units)*

£72.12

(exc. VAT)

£86.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£72.12£1.442

*price indicative

RS Stock No.:
800-008
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

70mm

Thread

M10

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO Stainless Steel Hex Bolt, M10 x 70 mm long


The RS PRO M10 Hex Bolt is a high-quality fastening solution designed for secure and reliable connections in various industrial applications. Made from A4 grade stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments.

Features and Benefits


Material: Stainless Steel A4 provides superior corrosion resistance.
Thread: M10 thread ensures compatibility with standard nuts and components.
Length: 70 mm length suitable for a wide range of applications.
Standard: Complies with DIN 931 for consistent quality and performance.
Finish: Stainless steel finish offers durability and a clean appearance.

Applications


Marine environments
Chemical processing plants
Outdoor construction projects
Food and beverage industry

Additional Information


Meets DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy