RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M10 x 75 mm
- RS Stock No.:
- 800-009
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£68.03
(exc. VAT)
£81.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £68.03 | £1.361 |
*price indicative
- RS Stock No.:
- 800-009
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 75mm | |
| Thread | M10 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 75mm | ||
Thread M10 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M10 x 75 mm long
The RS PRO A4 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from high-grade A4 stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its M10 thread and 75 mm length provide reliable performance in structural and mechanical assemblies.
Features and Benefits
Material: A4 stainless steel for superior corrosion resistance
Thread: M10 thread ensures compatibility with standard nuts and washers
Length: 75 mm length suitable for a range of fastening applications
Standard: Complies with DIN 931 for quality assurance
Finish: Stainless steel finish for durability and longevity
Thread: M10 thread ensures compatibility with standard nuts and washers
Length: 75 mm length suitable for a range of fastening applications
Standard: Complies with DIN 931 for quality assurance
Finish: Stainless steel finish for durability and longevity
Applications
Construction and building projects
Marine and coastal environments
Automotive and machinery assembly
Chemical and food processing industries
Marine and coastal environments
Automotive and machinery assembly
Chemical and food processing industries
Additional Information
Meets DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 90 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 55 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 70 mm
- RS PRO Stainless Steel Stainless Steel (A4) M10 x 125 mm

