RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M8 x 70 mm

Image representative of range

Subtotal (1 bag of 50 units)*

£41.62

(exc. VAT)

£49.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£41.62£0.832

*price indicative

RS Stock No.:
800-001
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

70mm

Thread

M8

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO Stainless Steel Hex Bolt, M8 x 70 mm long


The RS PRO M8 Hex Bolt is a high-quality fastening solution designed for secure and reliable assembly in various industrial applications. Made from A4 grade stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments.

Features and Benefits


Material: Stainless Steel A4 for superior corrosion resistance
Thread: M8 for compatibility with standard nuts and washers
Length: 70 mm for versatile application in different assembly requirements
Standard: Complies with DIN 931 ensuring consistent quality and performance
Finish: Stainless Steel finish for enhanced durability and aesthetic appeal

Applications


Marine environments
Chemical processing industries
Outdoor construction projects
Food and beverage industry equipment

Additional Information


Complies with DIN 931 standards for metric hex bolts
Suitable for use in environments where high corrosion resistance is required

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy