RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M8 x 35 mm

Image representative of range

Subtotal (1 bag of 100 units)*

£55.96

(exc. VAT)

£67.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£55.96£0.56

*price indicative

RS Stock No.:
800-035
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

35mm

Thread

M8

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO Stainless Steel Hex Bolt, M8 x 35 mm long


The RS PRO A4 Hex Bolt is a high-quality fastener designed for secure and reliable connections in various industrial applications. Made from Durable stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in challenging environments.

Features and Benefits


Material: Stainless steel construction ensures durability and resistance to corrosion.
Thread: M8 thread provides a secure fit for a variety of applications.
Length: 35 mm length offers versatility for different assembly requirements.
Compliance: Meets DIN 931 standards for quality and reliability.
Grade: A4 grade offers enhanced performance in marine and chemical environments.

Applications


Marine engineering
Chemical processing
Construction projects
Automotive industry

Additional Information


Complies with DIN 931 standards for hex bolts.
Suitable for use in environments requiring high corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy