RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M8 x 60 mm

Image representative of range

Subtotal (1 bag of 100 units)*

£70.56

(exc. VAT)

£84.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£70.56£0.706

*price indicative

RS Stock No.:
799-999
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

60mm

Thread

M8

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO Stainless Steel Hex Bolt, M8 x 60 mm long


The RS PRO 60 mm Hex Bolt M8 is a high-quality fastening solution designed for industrial and construction applications. Made from A4 grade stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its robust construction ensures reliable performance in securing components.

Features and Benefits


Material: Stainless steel A4 for superior corrosion resistance
Length: 60 mm for versatile application
Thread: M8 for compatibility with standard fittings
Finish: Stainless steel finish for enhanced durability
Standard: Complies with DIN 931 for assured quality

Applications


Marine environments
Chemical processing plants
Outdoor construction projects

Additional Information


Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy