RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M8 x 55 mm
- RS Stock No.:
- 799-998
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 100 units)*
£66.06
(exc. VAT)
£79.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £66.06 | £0.661 |
*price indicative
- RS Stock No.:
- 799-998
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 55mm | |
| Thread | M8 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 55mm | ||
Thread M8 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M8 x 55 mm long
The RS PRO A4 Hex Bolt is a Durable fastening solution designed for a variety of industrial applications. Made from high-quality stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its M8 thread ensures a secure fit, providing reliable performance in structural and mechanical assemblies.
Features and Benefits
Stainless Steel Construction: Provides excellent corrosion resistance for long-lasting durability.
A4 Grade Material: Ensures high strength and reliability in demanding applications.
55 mm Length: Suitable for a range of fastening needs, offering versatility in use.
M8 Thread: Delivers a secure and stable connection in assemblies.
DIN 931 Standard: Complies with industry standards for quality and performance.
A4 Grade Material: Ensures high strength and reliability in demanding applications.
55 mm Length: Suitable for a range of fastening needs, offering versatility in use.
M8 Thread: Delivers a secure and stable connection in assemblies.
DIN 931 Standard: Complies with industry standards for quality and performance.
Applications
Marine environments
Chemical processing plants
Construction projects
Automotive industry
Chemical processing plants
Construction projects
Automotive industry
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for use in environments where corrosion resistance is critical
Ideal for use in environments where corrosion resistance is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M16 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 90 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 30 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 40 mm

