Pin, 75A, Male, AMP, Cable Mount

Subtotal (1 pack of 5000 units)*

£8,840.97

(exc. VAT)

£10,609.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8,840.97£1.768

*price indicative

RS Stock No.:
505-825
Mfr. Part No.:
5-192039-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Current Rating

75A

Gender

Male

Series

AMP

Type

Pin

Mounting Type

Cable Mount

COO (Country of Origin):
US
The TE Connectivity Advanced power connector pin is designed for robust and reliable connections in critical applications. Engineered with exceptional materials, it ensures high performance in demanding conditions, including an extended temperature range from -196 to 200 °C. The connector features a unique configuration that accommodates a single position, making it ideal for applications requiring a straightforward yet effective connection. Its beryllium copper body enhances longevity and conductivity, while its halogen-free construction offers peace of mind regarding environmental considerations. With compliance to stringent regulations such as EU RoHS, this connector pin is a responsible choice for manufacturers looking to integrate quality with sustainability.

Designed for a maximum current rating of 75 A
Provides exceptional conductivity with its beryllium copper construction
Meets rigorous EU compliance standards for environmental safety
Optimised for power circuit applications, ensuring reliable operation
Low halogen content enhances environmental friendliness
Robust design allows operation within extreme temperature ranges

Related links