Phoenix Contact Panel Feed Through, 5 Way, 40A, Male, QPD W 4PE6, Front Mount, 690 V
- RS Stock No.:
- 496-544
- Mfr. Part No.:
- 1410392
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 496-544
- Mfr. Part No.:
- 1410392
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Current Rating | 40A | |
Gender | Male | |
Series | QPD W 4PE6 | |
Type | Panel Feed Through | |
Mounting Type | Front Mount | |
Voltage Rating | 690 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Current Rating 40A | ||
Gender Male | ||
Series QPD W 4PE6 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Operating Lever is designed for use with terminal blocks. It features a robust construction with a single position and is made from high-quality polyamide (PA) material. This lever ensures reliable operation and is suitable for various industrial applications.
4 plus PE position
Conductor cross section 2.5 to 6 mm sq
diameter 9 mm to 14 mm
Cable length 0.5 m
Conductor cross section 2.5 to 6 mm sq
diameter 9 mm to 14 mm
Cable length 0.5 m
Related links
- Phoenix Contact Panel Feed Through 40A QPD W 4PE6 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 20A QPD W 4PE2 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V