Phoenix Contact Insert, 10A, HC-DD Series Female, 108 Contacts
- RS Stock No.:
- 897-185
- Mfr. Part No.:
- 1584130
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save £15.50
View bulk pricing optionsSubtotal (1 unit)*
£19.36
(exc. VAT)
£23.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £19.36 | - |
| 10 + | £17.81 | £15.50 |
*price indicative
- RS Stock No.:
- 897-185
- Mfr. Part No.:
- 1584130
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Product Type | Insert | |
| Series | HC-DD | |
| Sub Type | Contact Insert | |
| Connector Gender | Female | |
| For Use With | HEAVYCON Housing / Rail Vehicles | |
| Pole Format | 108 + PE | |
| Number of Rows | 6 | |
| Voltage | 250V | |
| Mount Type | Screw | |
| IP Rating | IP54 | |
| Standards/Approvals | UL Recognized | |
| Manufacturer Size Code | B24 | |
| Number of Contacts | 108 | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Product Type Insert | ||
Series HC-DD | ||
Sub Type Contact Insert | ||
Connector Gender Female | ||
For Use With HEAVYCON Housing / Rail Vehicles | ||
Pole Format 108 + PE | ||
Number of Rows 6 | ||
Voltage 250V | ||
Mount Type Screw | ||
IP Rating IP54 | ||
Standards/Approvals UL Recognized | ||
Manufacturer Size Code B24 | ||
Number of Contacts 108 | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert is engineered for robust signal transmission in communication systems, featuring a dependable crimp connection for stable electrical contact within characterised applications, enhancing overall system performance.
Offers 108 positions with one connection per position for efficient signal management
Rated for 250 V and 10 A, ensuring reliable performance in various applications
Designed with copper alloy contacts, providing excellent conductivity and durability
Operates effectively within an ambient temperature range of -40 °C to 125 °C
Related links
- Phoenix Contact Insert HC-DD Series Male, 108 Contacts
- Phoenix Contact Insert HC-DD Series Male, 42 Contacts
- Phoenix Contact Insert HC-DD Series Male, 72 Contacts
- Phoenix Contact Insert HC-DD Series Female, 72 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Female, 108 Contacts
- HARTING Heavy Duty Power Connector Insert Han DD HMC Series Female, 108 Contacts
- HARTING Heavy Duty Power Connector HAN DD Series Female, 108 Contacts
- EPIC Heavy Duty Power Connector Insert H-DD Series Female, 108 Contacts
