HARTING Heavy Duty Power Connector, 10A, Female, HAN DD Series, 108 Contacts

Bulk discount available

Subtotal (1 unit)*

£30.85

(exc. VAT)

£37.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£30.85
10 +£28.38

*price indicative

RS Stock No.:
204-541
Distrelec Article No.:
143-43-836
Mfr. Part No.:
09161083101
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

10A

Gender

Female

Series

HAN DD

Type

Inserts

Termination Method

Crimp

Voltage Rating

250 V

Number of Contacts

108

Body Orientation

Straight

COO (Country of Origin):
RO

Harting HAN DD Series Heavy Duty Power Connector, 10A Current Rating, 250V Voltage Rating - 09161083101


This heavy duty power connector is designed to provide robust and reliable connections in industrial applications. With a current rating of 10A and a voltage rating of 250V, this female connector type features 108 contacts and utilises crimp termination for secure connections. The straight body orientation ensures ease of installation, making it a versatile choice for a variety of usage scenarios.

Features & Benefits


• Designed for high current applications, ensuring efficient power distribution
• Crimp termination method provides a secure and durable connection
• 10A power connector ideal for heavy-duty electrical tasks
• Straight body orientation facilitates straightforward installation
• Features 108 contacts for versatile connectivity options
• Compatible with a wide range of electrical systems

Applications


• Utilised in automation equipment requiring robust connectivity
• Ideal for powering machinery in industrial settings
• Used in electrical panels for secure connections
• Suitable for needing high current capacity

What type of termination is Effective for reliable connections?


The connector uses a crimp termination method, which ensures a strong and stable connection for high current applications.

How many contacts does this connector have for versatile connections?


It features a total of 108 contacts, allowing for various configurations depending on the specific requirements of the application.

Can this connector be effectively used in high voltage scenarios?


With a voltage rating of 250V, the connector supports significant electrical loads, making it suitable for various high voltage applications.

What is the benefit of choosing a straight body orientation for installation?


The straight body design aids in simplifying the installation process, enabling easier access and alignment during setup and maintenance.

Related links