Phoenix Contact Insert, 10A, HC-DD Series Male, 108 Contacts

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£19.39

(exc. VAT)

£23.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£19.39-
10 +£17.847%

*price indicative

RS Stock No.:
897-184
Mfr. Part No.:
1584114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Insert

Current Rating

10A

Series

HC-DD

Sub Type

Contact Insert

Connector Gender

Male

For Use With

HEAVYCON housing / Rail vehicles

Pole Format

108 + PE

Number of Rows

6

Voltage

250V

Mount Type

Screw

IP Rating

IP54

Number of Contacts

108

Standards/Approvals

UL Recognized

Manufacturer Size Code

B24

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Minimum Wire Size mm²

0.14mm²

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Phoenix Contact contact insert designed for signal connections, providing a reliable Interface for various electrical applications with precision engineering and robust construction.

Offers a fixed number of 108 positions, enhancing connection capability

Utilises crimp connection technology for secure and efficient wiring

Operates effectively at rated voltages up to 250 V and currents of 10 A

Manufactured with materials compliant to fire safety standards for rail vehicles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy