Phoenix Contact Insert, 10A, HC-DD Series Female, 72 Contacts
- RS Stock No.:
- 897-183
- Mfr. Part No.:
- 1584091
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£18.36
(exc. VAT)
£22.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.36 |
| 10 + | £16.89 |
*price indicative
- RS Stock No.:
- 897-183
- Mfr. Part No.:
- 1584091
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Insert | |
| Current Rating | 10A | |
| Series | HC-DD | |
| Sub Type | Contact Insert | |
| Connector Gender | Female | |
| For Use With | HEAVYCON housing / Rail vehicles | |
| Pole Format | 72 + PE | |
| Number of Rows | 10 | |
| Voltage | 250V | |
| Mount Type | Screw | |
| IP Rating | IP54 | |
| Manufacturer Size Code | B16 | |
| Number of Contacts | 72 | |
| Standards/Approvals | UL Recognized | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Insert | ||
Current Rating 10A | ||
Series HC-DD | ||
Sub Type Contact Insert | ||
Connector Gender Female | ||
For Use With HEAVYCON housing / Rail vehicles | ||
Pole Format 72 + PE | ||
Number of Rows 10 | ||
Voltage 250V | ||
Mount Type Screw | ||
IP Rating IP54 | ||
Manufacturer Size Code B16 | ||
Number of Contacts 72 | ||
Standards/Approvals UL Recognized | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert designed for heavy-duty applications, serving as an integral component for connection in industrial environments. Its primary function is to facilitate reliable signal transmission within specified size and position constraints.
Offers a fixed number of positions, ensuring precise connectivity for specific applications
Supports crimp connections, enhancing assembly reliability and reducing installation time
Constructed from enduring materials, featuring a flammability rating that meets stringent safety standards
Related links
- Phoenix Contact Insert HC-DD Series Male, 72 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Female, 72 Contacts
- Phoenix Contact Insert HC-DD Series Male, 42 Contacts
- Phoenix Contact Insert HC-DD Series Female, 108 Contacts
- Phoenix Contact Insert HC-DD Series Male, 108 Contacts
- HARTING Heavy Duty Power Connector Insert Han DD HMC Series Female, 72 Contacts
- RS PRO Heavy Duty Power Connector Insert 72 Contacts
- TE Connectivity Insert HDC HDD Series Female, 72 Contacts
