Phoenix Contact Insert, 10A, HC-DD Series Male, 42 Contacts

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£17.93

(exc. VAT)

£21.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£17.93-
10 +£16.507%

*price indicative

RS Stock No.:
897-181
Mfr. Part No.:
1584059
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

10A

Product Type

Insert

Series

HC-DD

Sub Type

Contact Insert

Connector Gender

Male

For Use With

HEAVYCON housing / Rail vehicles

Pole Format

42 + PE

Number of Rows

6

Voltage

250V

Mount Type

Screw

IP Rating

IP54

Standards/Approvals

UL Recognized

Number of Contacts

42

Manufacturer Size Code

B10

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
CN
The Phoenix Contact contact insert is an essential component designed for secure connections within heavy-duty applications, providing robust performance in signal transmission.

Supports a fixed number of 42+PE positions for versatile connectivity

Operates under a maximum voltage of 250 V and current of 10 A

Requires crimp connection technology for reliable performance

Able to withstand ambient temperatures from -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy