Phoenix Contact Insert, 10A, HC-DD Series Male, 72 Contacts
- RS Stock No.:
- 897-182
- Mfr. Part No.:
- 1584075
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save £14.70
View bulk pricing optionsSubtotal (1 unit)*
£18.38
(exc. VAT)
£22.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 10 December 2026
- Plus 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £18.38 | - |
| 10 + | £16.91 | £14.70 |
*price indicative
- RS Stock No.:
- 897-182
- Mfr. Part No.:
- 1584075
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Product Type | Insert | |
| Series | HC-DD | |
| Sub Type | Contact Insert | |
| Connector Gender | Male | |
| For Use With | HEAVYCON housing / Rail vehicles | |
| Pole Format | 72 + PE | |
| Number of Rows | 10 | |
| Voltage | 250V | |
| Mount Type | Screw | |
| IP Rating | IP54 | |
| Manufacturer Size Code | B16 | |
| Number of Contacts | 72 | |
| Standards/Approvals | UL Recognized | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Product Type Insert | ||
Series HC-DD | ||
Sub Type Contact Insert | ||
Connector Gender Male | ||
For Use With HEAVYCON housing / Rail vehicles | ||
Pole Format 72 + PE | ||
Number of Rows 10 | ||
Voltage 250V | ||
Mount Type Screw | ||
IP Rating IP54 | ||
Manufacturer Size Code B16 | ||
Number of Contacts 72 | ||
Standards/Approvals UL Recognized | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The Phoenix Contact heavy-duty male insert provides dependable signal transmission in harsh industrial environments. Built with a high-density layout, this component ensures space-saving connections for automated machinery and railway applications.
Accommodates up to 72 positions Plus protective earth
Fits standard B16 dimensioned industrial connector housings
Supports wire cross sections from 0.14 to 2.5 square millimetres
Related links
- HARTING Heavy Duty Power Connector Insert HAN DD Series Male, 72 Contacts
- Phoenix Contact Insert HC-DD Series Female, 72 Contacts
- Phoenix Contact Insert HC-DD Series Male, 42 Contacts
- Phoenix Contact Insert HC-DD Series Male, 108 Contacts
- EPIC Heavy Duty Power Connector Insert H-DD Series Male, 72 Contacts
- HARTING Heavy Duty Power Connector Insert Han DD HMC Series Male, 72 Contacts
- Phoenix Contact Insert HC-DD Series Female, 108 Contacts
- TE Connectivity Insert HDC HDD Series Male, 72 Contacts
