Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- RS Stock No.:
- 638-635
- Mfr. Part No.:
- 1176270
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£197.30
(exc. VAT)
£236.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £197.30 | £13.153 |
*price indicative
- RS Stock No.:
- 638-635
- Mfr. Part No.:
- 1176270
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Battery Power Connector | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Battery Power Connector | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is meticulously designed for energy storage applications, ensuring optimal performance and reliability. Constructed with high quality materials, the product showcases a robust design suited for demanding environments. With a sleek black finish, it not only provides functional excellence but also aesthetic appeal. The connector supports a wide range of operation, from energy monitoring systems to industrial applications, making it a versatile choice for professionals. Its efficient crimp connection method guarantees a secure fit, facilitating seamless integration into existing setups.
Designed for energy storage systems to ensure exceptional energy efficiency
Manufactured with a durable polyamide housing for improved longevity
Includes a fool proof mechanism to prevent mismatching or short circuits
Offers a degree of protection rated IP65 suitable for challenging environments
Lightweight construction allows for easier installation and handling
Incorporates a patented design that includes multiple safety features
Manufactured with a durable polyamide housing for improved longevity
Includes a fool proof mechanism to prevent mismatching or short circuits
Offers a degree of protection rated IP65 suitable for challenging environments
Lightweight construction allows for easier installation and handling
Incorporates a patented design that includes multiple safety features
Related links
- Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact Heavy Duty Power Connector Housing, 1 Contacts
- Phoenix Contact 1298070 Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact 1298071 Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact ES-FT Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact VARIOCON Heavy Duty Power Connector Pg21 Thread
- TE Connectivity 1445957-2 Heavy Duty Power Connector, 1 Contacts
- Anderson Power Products PP120 Heavy Duty Power Connector Straight
