Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- RS Stock No.:
- 638-211
- Mfr. Part No.:
- 1155594
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£197.30
(exc. VAT)
£236.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £197.30 | £13.153 |
*price indicative
- RS Stock No.:
- 638-211
- Mfr. Part No.:
- 1155594
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Battery Power Connector | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Battery Power Connector | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is engineered to meet the demanding requirements of energy storage applications. Boasting a robust design in a vibrant orange hue, this connector is expertly crafted to ensure reliability and safety in high performance environments. With its crimp connection method and compatibility with a variety of conductor cross sections, this connector stands out in its class. It is designed to facilitate seamless connectivity while offering exceptional electrical performance, making it ideal for use in plant, controller, and electrical device engineering. The connector features a minimum cable diameter of 11.3 mm and a maximum of 17 mm, ensuring flexibility in various installation scenarios.
IP65 and IP67 ratings provide solid protection against ingress of dust and moisture
Fool proof mechanism ensures secure connection and prevents mismatching
Includes safety features that necessitate qualified personnel for installation
Flexibility in assembly with crimp technology supports robust connections
High quality materials contribute to optimal energy transfer and reliability
Fool proof mechanism ensures secure connection and prevents mismatching
Includes safety features that necessitate qualified personnel for installation
Flexibility in assembly with crimp technology supports robust connections
High quality materials contribute to optimal energy transfer and reliability
Related links
- Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact Heavy Duty Power Connector Housing, 1 Contacts
- Phoenix Contact 1298070 Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact 1298071 Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact ES-FT Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact VARIOCON Heavy Duty Power Connector Pg21 Thread
- TE Connectivity 1445957-2 Heavy Duty Power Connector, 1 Contacts
- Anderson Power Products PP120 Heavy Duty Power Connector Straight
