Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- RS Stock No.:
- 610-025
- Mfr. Part No.:
- 1176276
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£203.91
(exc. VAT)
£244.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £203.91 | £13.594 |
*price indicative
- RS Stock No.:
- 610-025
- Mfr. Part No.:
- 1176276
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Battery Power Connector | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Battery Power Connector | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is designed specifically for energy storage solutions, offering a reliable and efficient connection for critical applications. Engineered with precision, it ensures optimal performance and safety in various environments, making it an ideal choice for professionals in electrical engineering. The patented design incorporates advanced features that enhance user safety and facilitate easy installation, ensuring that this connector effectively meets the demands of modern electrical systems.
Fool proof mechanism reduces the risk of incorrect connections
Touch proof features enhance user safety during installation
Constructed with high quality materials for optimal durability
Designed to withstand extreme environmental conditions
Suitable for high voltage applications up to 1500 V
IP65 rated offering excellent protection against dust and water
Touch proof features enhance user safety during installation
Constructed with high quality materials for optimal durability
Designed to withstand extreme environmental conditions
Suitable for high voltage applications up to 1500 V
IP65 rated offering excellent protection against dust and water
Related links
- Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact Heavy Duty Power Connector Housing, 1 Contacts
- Phoenix Contact 1298070 Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact 1298071 Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact ES-FT Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact VARIOCON Heavy Duty Power Connector Pg21 Thread
- TE Connectivity 1445957-2 Heavy Duty Power Connector, 1 Contacts
- Anderson Power Products PP120 Heavy Duty Power Connector Straight
