Phoenix Contact Sleeve Housing
- RS Stock No.:
- 558-762
- Mfr. Part No.:
- 1855097
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£69.75
(exc. VAT)
£83.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £69.75 | £13.95 |
*price indicative
- RS Stock No.:
- 558-762
- Mfr. Part No.:
- 1855097
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact VARIOCON VC1 sleeve housing in grey offers a robust solution for protecting and organizing cables. Designed for industrial applications, it is especially suitable for use with fibber optics, where adherence to the manufacturers' specified bending radii is essential to maintain optimal performance and avoid cable damage.
RoHS compliant
IP65 and IP67 protection rated
IP65 and IP67 protection rated
Related links
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact Sleeve Housing, Straight
- Phoenix Contact Sleeve Housing Sleeve Housing, M4 Thread
- Phoenix Contact VC Sleeve Housing, PG21 Thread
- Phoenix Contact HC-EVO Sleeve Housing
- Phoenix Contact HC-STA Sleeve Housing
- Phoenix Contact VC Sleeve Housing, M25 Thread
- Phoenix Contact VC Sleeve Housing, M20 Thread
