Phoenix Contact Sleeve Housing Sleeve Housing, M4 Thread
- RS Stock No.:
- 557-618
- Mfr. Part No.:
- 1852956
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-618
- Mfr. Part No.:
- 1852956
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | Sleeve Housing | |
| Thread Size | M4 | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series Sleeve Housing | ||
Thread Size M4 | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housing is from the VARIOCON series. It is designed for reliable housing of components and when using fiber optics, it is essential to observe the bending radii specifications provided by the cable manufacturers to ensure optimal performance and prevent damage to the fibers.
NBR seal
Stainless steel locking screw
Stainless steel locking screw
Related links
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact HC-HPR Heavy Duty Power Connector Housing, M4 Thread
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact Sleeve Housing
- Phoenix Contact Sleeve Housing, Straight
- Phoenix Contact VC Sleeve Housing, PG21 Thread
- Phoenix Contact VC-MP-T4-R Sleeve Housing
- Phoenix Contact HC-STA-B16 Sleeve Housing, Straight
