Phoenix Contact VC Sleeve Housing, PG21 Thread
- RS Stock No.:
- 558-125
- Mfr. Part No.:
- 1855115
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£50.45
(exc. VAT)
£60.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £50.45 | £10.09 |
*price indicative
- RS Stock No.:
- 558-125
- Mfr. Part No.:
- 1855115
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | VC | |
| Thread Size | PG21 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series VC | ||
Thread Size PG21 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact VARIOCON VC3 sleeve housing offers secure cable management with a single, slanted cable outlet. It features a Pg21 screw connection with M4 fixing screws and is designed to be non-shielded. The tightening torque is specified between 1.2 and 1.8 Nm, ensuring a robust and reliable installation.
RoHS compliant
IP67 protection rated
IP67 protection rated
Related links
- Phoenix Contact VC Sleeve Housing, PG21 Thread
- Phoenix Contact VC Sleeve Housing, M25 Thread
- Phoenix Contact VC Sleeve Housing, PG16 Thread
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact VC-K-T2-R-M25 Sleeve Housing, M25 Thread
- Phoenix Contact VC-MP-T4-R Sleeve Housing
- Phoenix Contact VC-MP-S2 Heavy Duty Power Connector Housing, PG21 Thread
- Phoenix Contact VC-MP-K4 Heavy Duty Power Connector Housing, PG21 Thread
