Phoenix Contact VC Sleeve Housing, M25 Thread
- RS Stock No.:
- 558-355
- Mfr. Part No.:
- 1886689
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-355
- Mfr. Part No.:
- 1886689
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | VC | |
| Thread Size | M25 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series VC | ||
Thread Size M25 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact VARIOCON VC2 sleeve housing is designed for secure cable management and modular installations. It features one slanted cable outlet and three module slots, and utilizes an M25 screw connection with a tightening torque of 1.2 to 1.8 Nm, providing a robust and reliable setup for industrial applications while remaining unshielded for versatile use.
RoHS compliant
IP65 and IP67 protection rated
IP65 and IP67 protection rated
Related links
- Phoenix Contact VC Sleeve Housing, M25 Thread
- Phoenix Contact VC-K-T2-R-M25 Sleeve Housing, M25 Thread
- Phoenix Contact VC Sleeve Housing, PG21 Thread
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact VC Sleeve Housing, PG16 Thread
- Phoenix Contact VC-MP-T4-R Sleeve Housing
- Phoenix Contact VC-MP-T4-R-M25 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact VC-MEMV-T4-R-M25 Heavy Duty Power Connector Housing, M25 Thread
