Phoenix Contact VC Sleeve Housing, PG16 Thread
- RS Stock No.:
- 556-296
- Mfr. Part No.:
- 1855539
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-296
- Mfr. Part No.:
- 1855539
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VC | |
| Type | Sleeve Housing | |
| Thread Size | PG16 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VC | ||
Type Sleeve Housing | ||
Thread Size PG16 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact VARIOCON VC1 sleeve housing is engineered for secure cable management and modular installations, featuring one cable outlet and two module slots. It utilizes a 1x Pg16 screw connection and a slanted cable outlet to facilitate effective cable routing, with a specified tightening torque of 1.2 to 1.8 Nm for a robust and reliable installation.
RoHS compliant
IP65 and IP67 protection rated
IP65 and IP67 protection rated
Related links
- Phoenix Contact VC Sleeve Housing, PG16 Thread
- Phoenix Contact VC-MP-S1 Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact VC-MP-K1 Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact VC Sleeve Housing, PG21 Thread
- Phoenix Contact VC Sleeve Housing, M25 Thread
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact VC-K-T2-R-M25 Sleeve Housing, M25 Thread
- Phoenix Contact VC-MP-T4-R Sleeve Housing
