Phoenix Contact HC-STA Sleeve Housing
- RS Stock No.:
- 497-261
- Mfr. Part No.:
- 1326510
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.68
(exc. VAT)
£60.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.68 |
*price indicative
- RS Stock No.:
- 497-261
- Mfr. Part No.:
- 1326510
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | HC-STA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series HC-STA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Sleeve Housing features a single locking latch and is made of die-cast aluminium, which is salt water resistant. The housing is designed for use in various industrial environments and provides a high degree of protection with IP66/IP67 ratings, ensuring durability and reliability.
cable outlets variable
Locking type Pin
Height 107.5 mm
RoHS compliant
Locking type Pin
Height 107.5 mm
RoHS compliant
Related links
- Phoenix Contact HC-STA Sleeve Housing, M25 Thread
- Phoenix Contact HC-STA-B16 Sleeve Housing, Straight
- Phoenix Contact HC-STA-B24 Sleeve Housing, Straight
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
