Phoenix Contact HC-EVO Sleeve Housing
- RS Stock No.:
- 496-762
- Mfr. Part No.:
- 1411448
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-762
- Mfr. Part No.:
- 1411448
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | HC-EVO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series HC-EVO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sleeve Housing is an EMC version without powder coating. The housing is designed for use in various industrial environments and provides a high degree of protection with IP66/IP67 ratings, ensuring durability and reliability. It is suitable for applications requiring secure and efficient connections.
cable outlets 1
2 x M40 thread
Height 60.5 mm
RoHS compliant
2 x M40 thread
Height 60.5 mm
RoHS compliant
Related links
- Phoenix Contact HC Housing
- Phoenix Contact HC-EVO-B10-CHWS-PLRBK Heavy Duty Power Connector Housing
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, B10 Thread
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, D15 Thread
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, B16 Thread
- Phoenix Contact HC-EVO-B16-SHFDC-2SSM40-PLRBK Heavy Duty Power Connector Housing
- Phoenix Contact HC-EVO-B16-BFDC-PLRBK Heavy Duty Power Connector Housing
- Phoenix Contact HC-EVO-B24-CHWS-PLRBK Heavy Duty Power Connector Housing
