Phoenix Contact HC Housing

Subtotal (1 unit)*

£8.43

(exc. VAT)

£10.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.43

*price indicative

RS Stock No.:
269-273
Mfr. Part No.:
1411448
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Housing

Series

HC

Mounting Type

Screw

COO (Country of Origin):
DE
The Phoenix Contact Housing offers a robust solution for cable management while ensuring superior protection against environmental stresses. Designed for versatility, it features a low-profile sleeve housing that facilitates easy installation with a single locking latch mechanism. With the housing crafted from salt water-resistant die-cast aluminium, it stands up to the rigours of various applications, offering both durability and reliability. The design includes flexible cable outlet directions, allowing for both lateral and straight configurations, thus adapting seamlessly to different installation requirements. The HC-EVO series embodies the perfect balance of functionality and innovation, making it a premium choice for professionals seeking a dependable housing solution.

IP66 and IP67 ratings provide exceptional environmental protection
Wide operating temperature range accommodates various operational contexts
Easy assembly with the option for hand or pipe wrench installation
Compatible with multiple EVO screw connection sizes for added convenience

Related links