Phoenix Contact VC Sleeve Housing, M25 Thread
- RS Stock No.:
- 557-619
- Mfr. Part No.:
- 1852974
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-619
- Mfr. Part No.:
- 1852974
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | VC | |
| Thread Size | M25 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series VC | ||
Thread Size M25 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housing is from the VARIOCON series. It is designed for reliable housing of components and when using fiber optics, it is essential to observe the bending radii specifications provided by the cable manufacturers to ensure optimal performance and prevent damage to the fibers.
NBR seal
Stainless steel locking screw
Stainless steel locking screw
Related links
- Phoenix Contact VC Sleeve Housing, M25 Thread
- Phoenix Contact VC-K-T2-R-M25 Sleeve Housing, M25 Thread
- Phoenix Contact VC Sleeve Housing, PG21 Thread
- Phoenix Contact VC Sleeve Housing, PG16 Thread
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact VC-MP-T4-R-M25 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact VC-MEMV-T4-R-M25 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact VC-MEMV-T2-R-M25 Heavy Duty Power Connector Housing, M25 Thread
