Phoenix Contact Sleeve Housing Sleeve Housing
- RS Stock No.:
- 558-713
- Mfr. Part No.:
- 1884908
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-713
- Mfr. Part No.:
- 1884908
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Sleeve Housing | |
| Type | Sleeve Housing | |
| Mounting Type | Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Sleeve Housing | ||
Type Sleeve Housing | ||
Mounting Type Cable | ||
- COO (Country of Origin):
- PL
The Phoenix Contact VARIOCON VC2 sleeve housing is designed for secure cable management and modular installations. It features one slanted cable outlet and three module slots, utilizes a 1x Pg21 screw connection, and requires a tightening torque of 1.2 to 1.8 Nm, ensuring a robust and reliable setup.
RoHS compliant
IP65 and IP67 protection rated
IP65 and IP67 protection rated
Related links
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact Sleeve Housing Sleeve Housing, M4 Thread
- Phoenix Contact Sleeve Housing
- Phoenix Contact Sleeve Housing, Straight
- Phoenix Contact VC Sleeve Housing, PG21 Thread
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact VC-MP-T4-R Sleeve Housing
- Phoenix Contact HC-STA-B16 Sleeve Housing, Straight
