Phoenix Contact 160 Heavy Duty Power Connector Housing, M32 Thread
- RS Stock No.:
- 522-091
- Mfr. Part No.:
- 1604434
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£755.80
(exc. VAT)
£906.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £755.80 | £75.58 |
*price indicative
- RS Stock No.:
- 522-091
- Mfr. Part No.:
- 1604434
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 160 | |
| Type | Housing | |
| Thread Size | M32 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 160 | ||
Type Housing | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Heavy Duty Sleeve Housing is designed to meet increased environmental requirements, offering optimal protection and reliability in demanding applications. Featuring a robust design with bayonet locking, the product combines functionality with durability, ensuring that it can withstand the rigours of various industrial environments. With a height of 100 mm and a lateral cable outlet accommodating a single M32 thread, this housing provides the versatility needed for effective installation. Its die cast aluminium structure, resistant to salt water and powder coated in black, guarantees longevity while maintaining an aesthetic appeal.
Robust die cast aluminium construction ensures long lasting performance
Bayonet locking mechanism provides secure fastening for peace of mind
Compatible with various contact inserts for flexible installation options
Powder coated surface enhances resistance to corrosion
Screw connection type allows easy assembly and disassembly
Lightweight design facilitates easy handling and installation
Bayonet locking mechanism provides secure fastening for peace of mind
Compatible with various contact inserts for flexible installation options
Powder coated surface enhances resistance to corrosion
Screw connection type allows easy assembly and disassembly
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M6 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M40 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
- RS PRO Heavy Duty Power Connector Housing, M32 Thread
