Phoenix Contact 160 Heavy Duty Power Connector Housing, M40 Thread
- RS Stock No.:
- 519-483
- Mfr. Part No.:
- 1604625
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£472.10
(exc. VAT)
£566.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £472.10 | £47.21 |
*price indicative
- RS Stock No.:
- 519-483
- Mfr. Part No.:
- 1604625
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 160 | |
| Type | Housing | |
| Thread Size | M40 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 160 | ||
Type Housing | ||
Thread Size M40 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Heavy Duty Sleeve Housing is meticulously designed for robust performance in demanding environments. Boasting a bayonet locking mechanism, the housing ensures secure cable connections while maintaining a sleek profile. The standard B24 format caters to various applications, ensuring compatibility with multiple contact inserts. Crafted from die cast aluminium with a grey powder coated finish, it not only offers exceptional durability but also resists environmental extremes, making it suitable for outdoor and industrial applications.
Lateral cable outlet provides versatile installation options
Powder coated finish offers additional resistance to corrosion and wear
Designed with multiple cable outlets to accommodate various configurations
Efficient bayonet locking mechanism simplifies installation and maintenance
Powder coated finish offers additional resistance to corrosion and wear
Designed with multiple cable outlets to accommodate various configurations
Efficient bayonet locking mechanism simplifies installation and maintenance
Related links
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M6 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B10 Heavy Duty Power Connector Housing, M40 Thread
