Phoenix Contact 160 Heavy Duty Power Connector Housing, M25 Thread

Subtotal (1 pack of 10 units)*

£384.70

(exc. VAT)

£461.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£384.70£38.47

*price indicative

RS Stock No.:
522-090
Mfr. Part No.:
1604324
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Housing

Series

160

Thread Size

M25

Mounting Type

Panel Mount

COO (Country of Origin):
DE
The Phoenix Contact Innovative housing solution combines robust design with versatile functionality, making it ideal for various industrial applications. The HEAVYCON ADVANCE standard powder coated sleeve housing features a practical bayonet locking mechanism, ensuring secure connections while accommodating a variety of cables. Its lateral cable outlet is designed to optimise space, allowing for seamless installation in control cabinets and equipment. Built from die cast aluminium, this housing provides exceptional durability against environmental challenges, including moisture and temperature extremes.

Space saving lateral cable outlet optimises installation
Compatible with various contact inserts for flexible applications
IP65 and IP67 protection ratings safeguard against dust and moisture
Easily integrates into control cabinets for streamlined setups
Lightweight design reduces overall installation weight
Manufactured to meet high quality standards for reliability

Related links