Phoenix Contact 160 Heavy Duty Power Connector Housing, M25 Thread

Subtotal (1 pack of 10 units)*

£281.00

(exc. VAT)

£337.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£281.00£28.10

*price indicative

RS Stock No.:
518-360
Mfr. Part No.:
1604230
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Housing

Series

160

Thread Size

M25

Mounting Type

Panel Mount

COO (Country of Origin):
DE
The Phoenix Contact Housing solution offers robust protection for electrical connections in various operational environments. Designed as part of the Heavycon Advance series, the product features a powder coated surface and bayonet locking mechanism, ensuring durability and secure assembly. With a height of 100 mm, it accommodates a straight cable outlet and provides seamless integration within control cabinets or custom installations. Engineered from die cast aluminium, it meets stringent protection standards, safeguarding sensitive electronics against harsh conditions. The stylish design aligns with modern industrial aesthetics while remaining exceptionally functional. Its versatility makes it an ideal choice for various applications in automation and energy distribution, making it a practical investment for the future.

Designed for contact inserts HC B6 offering optimal compatibility
Bayonet locking provides easy assembly and solid mechanical stability
IP65 and IP67 ratings ensure reliable performance in various environmental conditions
Constructed from high grade materials for enhanced durability and longevity
Efficient mounting capabilities support a wide range of installation requirements
Includes options for both straight cable outlets and screw connections

Related links