Phoenix Contact 160 Heavy Duty Power Connector Housing, M32 Thread

Subtotal (1 pack of 10 units)*

£415.90

(exc. VAT)

£499.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£415.90£41.59

*price indicative

RS Stock No.:
519-482
Mfr. Part No.:
1604447
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

160

Type

Housing

Thread Size

M32

Mounting Type

Panel Mount

COO (Country of Origin):
DE
The Phoenix Contact Heavy Duty Housing is designed to meet the robust demands of industrial applications. Engineered with a standard powder coated finish, this sleeve housing features bayonet locking and is compatible with various contact inserts, ensuring reliable performance in harsh environments. With a height of 100 mm and a single M32 thread, it offers optimal cable management through a lateral outlet. This product not only demonstrates exceptional durability but is also designed to withstand diverse environmental conditions, making it suitable for a wide range of applications across various industries.

IP65 and IP67 ratings ensure protection against dust and water ingress
Made from die cast aluminium offering both strength and lightweight advantages
Provides an easy to install assembly cut-out for streamlined integration
Complies with environmental standards fulfilling EU RoHS substance requirements

Related links