Phoenix Contact 160 Heavy Duty Power Connector Housing, M32 Thread

Subtotal (1 pack of 10 units)*

£389.60

(exc. VAT)

£467.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£389.60£38.96

*price indicative

RS Stock No.:
519-480
Mfr. Part No.:
1604382
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

160

Type

Housing

Thread Size

M32

Mounting Type

Panel Mount

COO (Country of Origin):
DE
The Phoenix Contact Housing represents the pinnacle of robust design in connectivity solutions. This HEAVYCON ADVANCE standard powder coated sleeve housing is engineered to provide outstanding strength and durability, making it ideal for a variety of industrial applications. Its height of 100 mm and bayonet locking mechanism ensure secure connections and stability in dynamic environments. Designed with a lateral cable outlet and a single M32 screw connection, this housing facilitates efficient cabling practices. Constructed from die cast aluminium and featuring a grey powder coated finish, it not only delivers robustness but also offers a sleek appearance.

Designed with a bayonet locking mechanism for enhanced security
Constructed from die cast aluminium which ensuring superior durability
Powder coated surface for additional corrosion resistance
Accommodates one cable with an M32 screw connection for versatility
Optimised for easy installation with clearly defined assembly cut-out dimensions
Includes a lateral cable outlet for efficient space management

Related links