Phoenix Contact 160 Heavy Duty Power Connector Housing, M6 Thread
- RS Stock No.:
- 522-037
- Mfr. Part No.:
- 1607732
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£395.70
(exc. VAT)
£474.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £395.70 | £39.57 |
*price indicative
- RS Stock No.:
- 522-037
- Mfr. Part No.:
- 1607732
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 160 | |
| Type | Housing | |
| Thread Size | M6 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 160 | ||
Type Housing | ||
Thread Size M6 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Housing is engineered to enhance the versatility and functionality of your electrical connections. Designed with the VARIOCON series in mind, it combines robust materials with a streamlined design to ensure reliability in various applications. The panel mounting base offers ease of installation while its thoughtful construction guarantees durability in challenging environments. Ideal for plant, controller, and electrical device engineering, this product provides an effective solution for demanding projects. The use of die cast zinc material ensures resistance to wear, while the grey colour integrates seamlessly into most settings, maintaining a professional appearance.
Constructed from die cast zinc for maximum strength and durability
Grey colour provides a neutral aesthetic that fits various installations
Designed for easy panel mounting simplifying your setup process
Meets safety standards with specific guidelines for correct usage
Offers versatility for both indoor and outdoor applications when properly protected
Regulated for a flammability rating according to UL standards for added safety
Grey colour provides a neutral aesthetic that fits various installations
Designed for easy panel mounting simplifying your setup process
Meets safety standards with specific guidelines for correct usage
Offers versatility for both indoor and outdoor applications when properly protected
Regulated for a flammability rating according to UL standards for added safety
Related links
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M32 Thread
- HARTING Han HPR Series Heavy Duty Power Connector Housing, M6 Thread
- HARTING Han HPR Heavy Duty Power Connector Housing, M6 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC Housing, M6 Thread
- Harting Han HPR Heavy Duty Power Connector Housing Right Angle
