Phoenix Contact 160 Heavy Duty Power Connector Housing, M20 Thread
- RS Stock No.:
- 519-477
- Mfr. Part No.:
- 1604175
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£276.60
(exc. VAT)
£331.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £276.60 | £27.66 |
*price indicative
- RS Stock No.:
- 519-477
- Mfr. Part No.:
- 1604175
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Housing | |
| Series | 160 | |
| Thread Size | M20 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series 160 | ||
Thread Size M20 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Heavy Duty Housing designed as part of the HEAVYCON ADVANCE range, offers robust protection and reliability for your connectivity solutions. Crafted with a powder coated finish, it enhances durability while maintaining a sleek appearance. With an impressive protection rating of IP65 and IP67, this product is ideal for diverse applications, including industrial settings where environmental factors may be a concern. Its exceptional thermal resistance enables operation across a wide temperature range, making it suitable for both extreme cold and heat.
Constructed from die cast aluminium for enhanced strength
Powder coated surface ensures long lasting protection
Bayonet locking mechanism for secure and reliable fittings
Designed for use with various contact inserts for flexibility
Optimised for efficient assembly and disassembly
Powder coated surface ensures long lasting protection
Bayonet locking mechanism for secure and reliable fittings
Designed for use with various contact inserts for flexibility
Optimised for efficient assembly and disassembly
Related links
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M6 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact Heavy Duty Power Connector Housing, M20 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M20 Thread
- RS PRO Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han A Heavy Duty Power Connector Housing, M20 Thread
