RS PRO Heavy Duty Power Connector Housing, M32 Thread

Bulk discount available

Subtotal (1 unit)*

£27.48

(exc. VAT)

£32.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£27.48
10 +£25.29

*price indicative

RS Stock No.:
319-855
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Connector Housing

Thread Size

M32

Mounting Type

Surface Mount

COO (Country of Origin):
CN
The RS Pro Heavy-Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories. The housing is produced from corrosion resistant powder coated die cast Aluminium with locking levers made from galvanized Iron. These offer IP65 protection and come in standard or tall variations with both single and double locking options. Ideal for harsh environments such as industrial machinery, food and beverage machines, packaging machines or oil and gas processing.

Size 16B
Surface Mount High
2 x 32mm Entries
Metal Cover
Metal Lever

Related links