Phoenix Contact Heavy Duty Power Connector Housing, M25 Thread
- RS Stock No.:
- 557-091
- Mfr. Part No.:
- 1583856
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 557-091
- Mfr. Part No.:
- 1583856
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Thread Size | M25 | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Thread Size M25 | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sleeve housing is meticulously designed for both efficient connectivity and reliable performance in industrial applications. This innovative solution excels in safeguarding connection points while ensuring optimal operational functionality. The sleeve housing is specifically tailored for the VARIOCON series, boasting a robust polyamide construction that withstands various environmental conditions. Its adaptable design seamlessly accommodates M25 screw connections, making it an ideal choice for diverse installation requirements. With a degree of protection rating of IP67, this sleeve housing not only promises durability but also assures effective resistance against moisture and dust ingress, making it suitable for outdoor applications.
Constructed from high quality polyamide for enhanced durability
Designed for use with M25 screw connections for versatile compatibility
Offers a lateral cable outlet for optimal space utilisation
Incorporates a safety design to prevent connection under load
Includes multiple cable outlets to facilitate complex configurations
Ensures compliance with international standards for electrical safety
Lightweight design aids in easier handling and installation
Designed for use with M25 screw connections for versatile compatibility
Offers a lateral cable outlet for optimal space utilisation
Incorporates a safety design to prevent connection under load
Includes multiple cable outlets to facilitate complex configurations
Ensures compliance with international standards for electrical safety
Lightweight design aids in easier handling and installation
Related links
- Phoenix Contact Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-D Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-COM Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-STA-B06 Heavy Duty Power Connector Housing, M25 Thread
- Bosch Diamond Tipped Tile Drill Bit
