Phoenix Contact 160 Heavy Duty Power Connector Housing, M40 Thread
- RS Stock No.:
- 518-363
- Mfr. Part No.:
- 1604599
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£467.70
(exc. VAT)
£561.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £467.70 | £46.77 |
*price indicative
- RS Stock No.:
- 518-363
- Mfr. Part No.:
- 1604599
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 160 | |
| Type | Housing | |
| Thread Size | M40 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 160 | ||
Type Housing | ||
Thread Size M40 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Heavy duty powder coated sleeve housing designed for reliable and efficient connectivity in industrial applications. Featuring a bayonet locking mechanism, the B24 housing offers a secure connection, ensuring safety and ease of use. With a height of 100 mm and a single M40 threaded cable outlet, this product is engineered for straightforward installation and compatibility with a range of contact inserts. Built from robust die cast aluminium, the housing guarantees durability in demanding environments while meeting stringent IP65 and IP67 protection standards.
Multiple environmental protection ratings safeguard internal components
Designed to maintain excellent thermal performance in extreme temperatures
Compatible with various contact inserts for versatile applications
Streamlined installation process for efficient on site assembly
Powder coated surface enhances resistance to corrosion and wear
Designed to maintain excellent thermal performance in extreme temperatures
Compatible with various contact inserts for versatile applications
Streamlined installation process for efficient on site assembly
Powder coated surface enhances resistance to corrosion and wear
Related links
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M6 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B10 Heavy Duty Power Connector Housing, M40 Thread
